The Cosel R10A-24-GN is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 0.5A. It has a maximum output power of 12W and an efficiency of 78% typ. The supply is enclosed in a style suitable for general use and has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It also features a screw terminal block input connector and a power indicator. The supply has a minimum isolation voltage of 2000VAC and a line regulation of 96mV.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 12W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.24(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |