The Cosel R10A-5-GN is a single-output AC/DC power supply with a regulated output voltage of 5V and a maximum output current of 2A. It has a maximum output power of 10W and an efficiency of 70% typical. The supply operates over a temperature range of -10°C to 60°C and features a minimum isolation voltage of 2000VAC. The power supply is of enclosed style and has a screw terminal block input connector. A power indicator is also present.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.24(Typ)A |
| Ripple & Noise | 160mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |