AC/DC Power Supply Single-OUT 12V 13A 156W
Cosel R150U-12-CN technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 13A |
| Maximum Output Power | 156W |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R150U-12-CN to view detailed technical specifications.
No datasheet is available for this part.