The Cosel R15A-12-CN is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output current of 1.3A, resulting in a maximum output power of 15.6W. It features an efficiency of 75% typ and a minimum isolation voltage of 2000VAC. The supply operates within a temperature range of -10 to 60 degrees Celsius. It has a screw terminal block input connector and a power indicator. The output is fixed and has a line regulation of 48mV and a load regulation of 100mV. The maximum input current is 0.37A typ, and the ripple and noise are 180mV max.
Cosel R15A-12-CN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15.6W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.37(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R15A-12-CN to view detailed technical specifications.
No datasheet is available for this part.