
The SCDA10000T-48-Y1 is a single-output power supply with an output voltage of 48V and an output power of 9.984kW. It has a maximum output current of 208A and provides 3kV of isolation between the input and output. The device is lead-free and has a package quantity of one. The physical dimensions of the supply are 150mm in height, 310mm in width, and 510mm in length.
Cosel SCDA10000T-48-Y1 technical specifications.
| Current - Output 1 | 208A |
| Height | 150mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 510mm |
| Number of Outputs | 1 |
| Output Power | 9.984kW |
| Package Quantity | 1 |
| Series | SC |
| Voltage - Output 1 | 48V |
| Width | 310mm |
| RoHS | Compliant |
No datasheet is available for this part.