DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, DIP-17/14
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3A |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 5V |
| Weight | 0.564383oz |
| Width | 1.16inch |
| RoHS | Compliant |