Cosel SFCS152412C technical specifications.
| Current - Output 1 | 1.25A |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 12V |
| Weight | 0.564383oz |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFCS152412C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.