This DC/DC converter from Cosel features a single output of 12V with a maximum current of 1.25A and an output power of 15W. The device is designed to operate within a temperature range of -40°C to 85°C. It is packaged in a surface-mount SMD-17 package and is compliant with RoHS regulations. The converter has a high isolation voltage of 1kV, making it suitable for a variety of applications.
Cosel SFCS154812B technical specifications.
| Current - Output 1 | 1.25A |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 12V |
| Weight | 0.564383oz |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFCS154812B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.