The Cosel SFCS302415C is a DC/DC converter with a single output of 15V and 30W of output power. It operates within a temperature range of -40°C to 85°C and has a current output of 2A. The converter is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. It measures 1.48 inches in length, 1.32 inches in width, and 0.35 inches in height, with a weight of 0.88 ounces. The SFCS302415C has a high isolation voltage of 1kV, making it suitable for applications requiring electrical isolation.
Cosel SFCS302415C technical specifications.
| Current - Output 1 | 2A |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.48inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 15V |
| Weight | 0.881849oz |
| Width | 1.32inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFCS302415C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.