The Cosel SFCS30243R3B DC/DC converter is a board mount device with a single output voltage of 3.3V and a maximum output power of 30W. It operates within a temperature range of -40°C to 85°C and features a lead-free design. The converter has a high isolation voltage of 1kV, making it suitable for applications requiring electrical isolation. It is also RoHS compliant and available in a package quantity of 120.
Cosel SFCS30243R3B technical specifications.
| Current - Output 1 | 9A |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.48inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 3.3V |
| Weight | 0.881849oz |
| Width | 1.32inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFCS30243R3B to view detailed technical specifications.
No datasheet is available for this part.