This 5V 6A DC/DC converter has an output power of 30W and an isolation voltage of 1kV. It operates within a temperature range of -40°C to 85°C. The converter is RoHS compliant and lead free, with a package quantity of 120 units.
Cosel SFCS304805C technical specifications.
| Current - Output 1 | 6A |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.48inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 5V |
| Weight | 0.881849oz |
| Width | 1.32inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFCS304805C to view detailed technical specifications.
No datasheet is available for this part.