
The Cosel SFCS30483R3B is a DC/DC converter with a single output of 3.3V and a maximum output current of 9A. It has a maximum output power of 30W and is designed for through-hole mounting. The converter operates within a temperature range of -40°C to 85°C and features 1kV isolation voltage. It is lead-free and RoHS compliant, with a package quantity of 120 units.
Cosel SFCS30483R3B technical specifications.
| Current - Output 1 | 9A |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.48inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 3.3V |
| Weight | 0.881849oz |
| Width | 1.32inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFCS30483R3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.