
The Cosel SFLS15483R3B is a DC/DC converter with a single output of 3.3V and a maximum output current of 4.5A. It is packaged in a surface-mount device (SMD/SMT) format and has a maximum operating temperature range of -40°C to 85°C. The converter is RoHS compliant and lead-free, making it suitable for use in a variety of applications. With a maximum output power of 14.85W, this converter is designed to provide reliable and efficient power conversion.
Cosel SFLS15483R3B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4.5A |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 14.85W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 3.3V |
| Weight | 0.282192oz |
| Width | 0.88inch |
| RoHS | Not Compliant |
No datasheet is available for this part.