The Cosel SFS104812C is a DC/DC converter with a nominal input voltage of 48V and an output voltage of 12V. It has a maximum output current of 900mA and a maximum output power of 10W. The converter operates within a temperature range of -40°C to 85°C and is packaged in a DIP package. It is lead-free and has an efficiency of 88%. The converter is suitable for board mount applications.
Cosel SFS104812C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 900mA |
| Depth | 5mm |
| Efficiency | 88% |
| Height | 0.2inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Series | SF |
| Voltage - Output 1 | 12V |
| Weight | 0.423288oz |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFS104812C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.