Cosel SFS104815B technical specifications.
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Height | 0.2inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 120 |
| Series | SF |
| Voltage - Output 1 | 15V |
| Weight | 0.423288oz |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFS104815B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.