The Cosel SFS10482R5C is a DC/DC converter with a nominal input voltage of 48V and a nominal output voltage of 2.5V. It has an output current of 3A and an output power of 10W. The converter is packaged in a DIP case and is designed for through hole and PCB mounting. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. The SFS10482R5C has an efficiency of 86% and is lead free.
Cosel SFS10482R5C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 5mm |
| Efficiency | 86% |
| Height | 0.2inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 2.5V |
| Package Quantity | 120 |
| Series | SF |
| Voltage - Output 1 | 2.5V |
| Weight | 0.423288oz |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFS10482R5C to view detailed technical specifications.
No datasheet is available for this part.