Board mount DC-DC converter, step-down type, featuring a 48V nominal input with a 36V to 76V range. Delivers a single 2V output at up to 4.5A, providing 9W maximum power. Offers 1500VDC isolation and operates across a -40°C to 85°C temperature range. Housed in a 17-pin DIP package with through-hole mounting, measuring 38.7mm x 27.2mm x 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SFS154802C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 38.7 |
| Package Width (mm) | 27.2 |
| Package Height (mm) | 5(Max) |
| Seated Plane Height (mm) | 5(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 2V |
| Maximum Input Voltage | 76V |
| Maximum Output Power | 9W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 4.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel SFS154802C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.