The SFS154815B is a surface mount, isolated, step down DC/DC converter from Cosel. It has 17 pins and a maximum output power of 15W. The device operates over a temperature range of -40 to 85 degrees Celsius and features a minimum isolation voltage of 1500VDC. The SFS154815B is suitable for use in surface mount applications and is available in a SMD module package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SFS154815B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 27.2 |
| Package Width (mm) | 38.7 |
| Seated Plane Height (mm) | 5(Max) |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 15V |
| Maximum Input Voltage | 76V |
| Maximum Output Power | 15W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel SFS154815B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.