Isolated, step-down DC-DC converter module with a 1.2V single output, capable of delivering up to 5.2A and 6.24W. Features a wide input voltage range from 36V to 76V and a minimum isolation voltage of 1500VDC. Packaged in a 17-pin DIP (Dual In Line Package) with through-hole mounting, measuring 38.7mm x 27.2mm x 5mm. Operates across an extended temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 38.7 |
| Package Width (mm) | 27.2 |
| Package Height (mm) | 5(Max) |
| Seated Plane Height (mm) | 5(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 1.2V |
| Maximum Input Voltage | 76V |
| Maximum Output Power | 6.24W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 5.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |