The Cosel SFS15481R5B is a surface mount step down DC/DC converter with 17 pins. It operates within a temperature range of -40°C to 85°C and provides a maximum output power of 7.8W. The device features a minimum isolation voltage of 1500VDC and is isolated. It can handle a maximum input voltage of 76V and a minimum input voltage of 36V, with an output voltage of 1.5V.
Cosel SFS15481R5B technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 27.2 |
| Package Width (mm) | 38.7 |
| Seated Plane Height (mm) | 5(Max) |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 1.5V |
| Maximum Input Voltage | 76V |
| Maximum Output Power | 7.8W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 5.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel SFS15481R5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.