The Cosel SFS30243R3C is a DC/DC converter with a nominal input voltage of 24V and an output voltage of 3.3V. It has a maximum output power of 30W and an output current of 9A. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is packaged in a DIP case and is suitable for through-hole or PCB mounting.
Cosel SFS30243R3C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 9A |
| Depth | 8mm |
| Efficiency | 91% |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 3.3V |
| Weight | 1.058219oz |
| Width | 1.23inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFS30243R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.