This 12V 2.5A SMD DC/DC converter has an output power of 30W and a nominal input voltage of 48V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter is packaged in a surface-mount SMD-17 package and has a high efficiency of 92%. It also features 1.5kV isolation voltage and is lead-free.
Cosel SFS304812B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.5A |
| Depth | 8mm |
| Efficiency | 92% |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 12V |
| Weight | 1.058219oz |
| Width | 1.23inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFS304812B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.