This 12V 2.5A DC/DC converter is a board mount device with a maximum output power of 30W. It has a through hole mount and operates within a temperature range of -40°C to 85°C. The converter is lead free and RoHS compliant, ensuring environmental responsibility. With a high isolation voltage of 1.5kV, it provides reliable electrical insulation.
Cosel SFS304812C technical specifications.
| Current - Output 1 | 2.5A |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 12V |
| Weight | 1.058219oz |
| Width | 1.23inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFS304812C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.