The Cosel SFS30482R5B is a DC/DC converter with a single output of 2.5V and a maximum output power of 30W. It can handle a maximum current of 9A and has an isolation voltage of 1.5kV. The converter is designed for board mount applications and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 120 units. The dimensions of the converter are 1.52 inches in length, 1.23 inches in width, and 0.31 inches in height, with a weight of 1.058219 ounces.
Cosel SFS30482R5B technical specifications.
| Current - Output 1 | 9A |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 2.5V |
| Weight | 1.058219oz |
| Width | 1.23inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFS30482R5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.