Power Line Filter 6A 50VDC DIN Rail
Cosel SNA-06-000-D technical specifications.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Package Quantity | 32 |
| Series | SNA |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.