Cosel SNA-06-223-DT technical specifications.
| Capacitance | 22nF |
| Current Rating | 6A |
| Depth | 44mm |
| Height | 112mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 52mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 32 |
| Series | SNA |
| Termination | Screw |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel SNA-06-223-DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.