The STA5000T is a single-output AC/DC power supply with an output voltage of 370V and a maximum output power of 5kW. It has a height of 144mm, length of 250mm, and width of 131.5mm. The supply is lead-free and RoHS compliant, with an isolation voltage of 2kV. It is suitable for use in general applications.
Sign in to ask questions about the Cosel STA5000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel STA5000T technical specifications.
| Height | 144mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 250mm |
| Number of Outputs | 1 |
| Output Power | 5kW |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | STA |
| Voltage - Output 1 | 370V |
| Width | 131.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel STA5000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.