Sign in to ask questions about the Cosel STA5000T-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel STA5000T-R technical specifications.
| Height | 144mm |
| Isolation Voltage | 2kV |
| Length | 250mm |
| Number of Outputs | 1 |
| Output Power | 5kW |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | STA |
| Voltage - Output 1 | 370V |
| Width | 131.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel STA5000T-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.