DC-DC Regulated Power Supply Module, 15W
Checking distributor stock and pricing after the page loads.
Cosel STMGFW152405 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 52 |
| Length | 93 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Height | 27 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |