The Cosel SUCS100512C is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 12V. It has a maximum output current of 900mA and a maximum output power of 10W. The converter is packaged in a DIP package and is designed for through hole mounting. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 900mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.35274oz |
| Width | 0.87inch |
| RoHS | Compliant |