DC-DC Regulated Power Supply Module, 1 Output, 10.5W, Hybrid, ROHS COMPLIANT, DIP-6
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 700mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.35274oz |
| Width | 0.87inch |
| RoHS | Compliant |