The Cosel SUCS101215B is a DC/DC converter with a nominal input voltage of 12V and an output voltage of 15V. It has a maximum output power of 10W and an output current of 800mA. The converter is designed for surface mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and has a package quantity of 500 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.35274oz |
| Width | 0.87inch |
| RoHS | Compliant |