
The Cosel SUCS10123R3B is a DC/DC converter with a nominal input voltage of 12V and an output voltage of 3.3V. It has an output current of 2.6A and an output power of 10W. The converter is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount package with a weight of 0.35274oz and dimensions of 1.58inch in length, 0.87inch in width, and 0.28inch in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.6A |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.6A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 3.3V |
| Weight | 0.35274oz |
| Width | 0.87inch |
| RoHS | Compliant |
