This 12V 1A isolated DC/DC converter has a nominal input voltage of 24V and an output power of 10W. It features a surface mount package and is compliant with RoHS regulations. The converter operates within a temperature range of -40°C to 85°C and has a maximum isolation voltage of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUCS102412B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.35274oz |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS102412B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.