This DC/DC converter has a single output with a nominal voltage of 5V and a maximum output current of 300mA, resulting in a maximum output power of 1.5W. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The converter is RoHS compliant and has a package quantity of 600 units per tray.
Sign in to ask questions about the Cosel SUCS1R50505B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCS1R50505B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS1R50505B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.