
This single-output DC/DC converter from Cosel features a nominal input voltage of 5V and an output voltage of 5V with a maximum current of 300mA. The device is isolated with a maximum isolation voltage of 500V and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the device is compliant with RoHS regulations.
Sign in to ask questions about the Cosel SUCS1R50505BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCS1R50505BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS1R50505BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.