The Cosel SUCS1R50515C is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 15V. It has an output current of 100mA and an output power of 1.5W. The converter is designed for through hole mount and comes in a DIP package. It operates within a temperature range of -40°C to 85°C and has an isolation voltage of 500V.
Cosel SUCS1R50515C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.