The Cosel SUCS1R50515C-C is a DC/DC converter with a single output of 15V and a maximum output current of 100mA. It has a maximum output power of 1.5W and operates within a temperature range of -40°C to 85°C. The device is designed for through hole mounting and features a lead-free construction. It has a height of 0.28inch, length of 0.88inch, and width of 0.52inch, with a weight of 0.105822oz. The SUCS1R50515C-C has an isolation voltage of 500V and is part of the SU series.
Checking distributor stock and pricing after the page loads.
Cosel SUCS1R50515C-C technical specifications.
| Current - Output 1 | 100mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 600 |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.