The Cosel SUCS1R51205B is a DC/DC converter with a nominal input voltage of 12V and an output voltage of 5V. It has an output power of 1.5W and an output current of 300mA. The converter is designed for surface mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and has a lead-free construction.
Checking distributor stock and pricing after the page loads.
Cosel SUCS1R51205B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.