The Cosel SUCS1R51212B is a surface mount DC/DC converter with a nominal input voltage of 12V and an output voltage of 12V. It has an output current of 130mA and an output power of 1.5W. The converter operates within a temperature range of -40°C to 85°C and is isolated with a voltage of 500V. It is compliant with RoHS and is packaged in a surface mount format.
Checking distributor stock and pricing after the page loads.
Cosel SUCS1R51212B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 130mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.