The Cosel SUCS1R51215BP is a DC/DC converter with a nominal input voltage of 12V and an output voltage of 15V. It has an output current of 100mA and an output power of 1.5W. The converter is packaged in a surface mount package and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Cosel SUCS1R51215BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCS1R51215BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS1R51215BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.