Isolated DC/DC Converters 1.5W 15V 0.1A Through Hole
Checking distributor stock and pricing after the page loads.
Cosel SUCS1R51215C-C technical specifications.
| Current - Output 1 | 100mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 600 |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.