The Cosel SUCS1R52412C-C is a DC/DC converter with a single output of 12V and a maximum output current of 130mA. It has a maximum output power of 1.5W and operates within a temperature range of -40°C to 85°C. The converter is designed for board mount applications and is lead free. It has a height of 0.28inch, length of 0.88inch, and width of 0.52inch, with a weight of 0.105822oz. The isolation voltage is 500V.
Sign in to ask questions about the Cosel SUCS1R52412C-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCS1R52412C-C technical specifications.
| Current - Output 1 | 130mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 600 |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS1R52412C-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.