The Cosel SUCS1R52415C-C is a DC/DC converter with a single output of 15V, capable of delivering 1.5W of output power and 100mA of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter is available in a package quantity of 600 pieces and is lead-free. It measures 0.28inch in height, 0.88inch in length, and 0.52inch in width, weighing 0.105822oz. The isolation voltage is 500V, ensuring safe operation in high-voltage applications.
Sign in to ask questions about the Cosel SUCS1R52415C-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCS1R52415C-C technical specifications.
| Current - Output 1 | 100mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 600 |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS1R52415C-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.