Board mount DC-DC converter, 3.3V single output, 400mA output current, 1.5W output power. Features 500V isolation voltage, DIP package, and through-hole mounting. Operates from -40°C to 85°C, with a compact 0.88" x 0.52" x 0.28" footprint. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Cosel SUCS1R5243R3C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 1.5W |
| Output Voltage | 3.3V |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 3.3V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.