The Cosel SUCS1R54805C-C is a DC/DC converter with a single output of 5V and 1.5W output power. It operates within a temperature range of -40°C to 85°C and features lead-free construction. The converter has a height of 0.28inch, length of 0.88inch, and width of 0.52inch, with a weight of 0.105822oz. It is designed for board mount applications and has an isolation voltage of 500V.
Sign in to ask questions about the Cosel SUCS1R54805C-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCS1R54805C-C technical specifications.
| Current - Output 1 | 300mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 600 |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS1R54805C-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.