The Cosel SUCS1R54812BP is a DC/DC converter with a nominal input voltage of 48V and a single output voltage of 12V. It can deliver an output current of 130mA and an output power of 1.5W. The converter is packaged in a surface mount SMD/SMT package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 500V.
Sign in to ask questions about the Cosel SUCS1R54812BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCS1R54812BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 130mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS1R54812BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.