The Cosel SUCS32405B is a single-output DC/DC converter with a nominal input voltage of 24V and an output voltage of 5V. It can supply up to 600mA of current. The converter is designed for surface mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and features a lead-free design. The device has a package type of SMD/SMT and measures 25mm in length.
Cosel SUCS32405B technical specifications.
| Package/Case | SMD/SMT |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.