The Cosel SUCS32405B-G is a DC/DC converter with a single output of 5V, capable of delivering 600mA of current. It operates within a temperature range of -40°C to 85°C and features a module package. The converter is RoHS compliant and lead-free, making it suitable for a variety of applications. With an output power of 3W, it is designed to provide efficient power conversion in a compact form factor.
Cosel SUCS32405B-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |
No datasheet is available for this part.