
The Cosel SUCS32405C-C is a DC/DC converter with a single output of 5V at 3W. It has a through hole mount and operates over a temperature range of -40°C to 85°C. The converter has an isolation voltage of 500V and is lead free.
Sign in to ask questions about the Cosel SUCS32405C-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCS32405C-C technical specifications.
| Current - Output 1 | 600mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS32405C-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
